Telegartner MMCX, Unterminated Series, 300 mm, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 914-0362
- Mfr. Part No.:
- L09999B3612
- Brand:
- Telegartner
Bulk discount available
Subtotal (1 unit)*
$39.75
(exc. GST)
$43.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $39.75 |
| 25 - 49 | $38.94 |
| 50 - 99 | $37.76 |
| 100 - 249 | $36.85 |
| 250 + | $36.08 |
*price indicative
- RS Stock No.:
- 914-0362
- Mfr. Part No.:
- L09999B3612
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG178 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Standards/Approvals | DIN 47101 | |
| Series | MMCX, Unterminated | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG178 | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Standards/Approvals DIN 47101 | ||
Series MMCX, Unterminated | ||
Jacket Material Polyvinyl Chloride | ||
Telegartner MMCX Plug to Free End Cable Assemblies
A series of 50 Ω MMCX straight plug and MMCX elbow plug coaxial assemblies. The cables are supplied with crimp plugs to free end. These coaxial cable assemblies utilise RG178 cable and feature shrink sleeve protection.
Stock number 914-0362 MMCX elbow plug to free end
Stock number 914-0371 MMCX straight plug to free end
Telegartner Coaxial Cable Assemblies
Related links
- Telegartner MMCX 300 mm Black, Terminated
- RS PRO MMCX 300 mm Black, Terminated
- Radiall MMS 200 mm Brown, Terminated
- Cinch MMCX 910 mm Black, Terminated
- Wurth Elektronik MMCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Cinch MMCX 304.8 mm Black, Terminated
- Cinch MMCX 152.4 mm Black, Terminated
