Better World

Schneider Electric 1 Phase Electromechanical Energy Meter, Type Energy Meter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$381.71

(exc. GST)

$419.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$381.71
5 - 9$376.92
10 +$370.05

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
913-9665
Mfr. Part No.:
A9MEM2010
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Acti 9 iEM2000

Product Type

Energy Meter

Display Type

Electromechanical

Number of Digits

7

Number of Phases

1

Number of Outputs

1

Pulse Output

Yes

Meter Accuracy

±20 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Depth

67mm

Meter Type

Energy Meter

Better World Product

Yes

Schneider Electric iEM2000 Series Energy Meter


The Acti 9 iEM2000 series meters offer a cost-attractive, competitive range of single phase DIN Rail mountable energy meters. Combined with communication systems, the iEM2000 series of energy meters make it easy to integrate electrical distribution measurements into your energy management systems.

• Two versions; 40A direct measure (iEM2000 models) & 63A direct measure (iEM2100 models)

• Innovative design- easy to install and operate

• Self-powered

• Electromechanical display (iEM2000 models)

• LCD display (iEM2100 models)

• Compact, 1 or 2 module width

• Without communication - 913-9637, 913-9661, 913-9665, 913-9674

• On-board Modbus or M-Bus communication - 913-9671, 913-9677, 913-9680

• Anti-tamper security features ensure the integrity of your data

• MID-compliant (selected models only) providing certified accuracy and data security

Applications:


• Energy efficiency and cost management

- Bill verification

- Subbilling and cost allocation, including two tariffs power system management

• Power System management

- Basic electrical parameters such as current, voltage & power

Related links