- RS Stock No.:
- 913-9649
- Mfr. Part No.:
- METSEPM82401
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4,657.52
(exc. GST)
$5,123.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,657.52 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 913-9649
- Mfr. Part No.:
- METSEPM82401
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric PM8000 Series Energy metre, Electromechanical, Three Phase - METSEPM82401
This energy metre by Schneider Electric is a top of the line power measurement device designed for the automation, electronics, Electrical, and mechanical industries. With a focus on providing high accuracy power measurement, this multi functional power metre ensures precise monitoring of energy consumption. The energy metre offers a smart energy monitoring technology that allows users to track their energy usage efficiently.
Features & Benefits
• Schneider Electric Energy metre
• Offers high accuracy power measurement for reliable data tracking
• Three phase energy metre capable of monitoring multiple phases simultaneously
• Designed for industrial use, suitable for applications requiring precise electrical metreing equipment
• Built in energy monitoring system for real time data collection and analysis
• Multi functional power metre offering a comprehensive solution for energy management
• Equipped with industrial grade components for durability and long term performance
• Provides accurate measurement of voltage, current, power factor, and energy consumption
• Enables users to optimise energy efficiency and reduce operational costs
• User friendly interface for easy access to power quality information
• Offers high accuracy power measurement for reliable data tracking
• Three phase energy metre capable of monitoring multiple phases simultaneously
• Designed for industrial use, suitable for applications requiring precise electrical metreing equipment
• Built in energy monitoring system for real time data collection and analysis
• Multi functional power metre offering a comprehensive solution for energy management
• Equipped with industrial grade components for durability and long term performance
• Provides accurate measurement of voltage, current, power factor, and energy consumption
• Enables users to optimise energy efficiency and reduce operational costs
• User friendly interface for easy access to power quality information
Applications
• Ideal for industrial settings requiring precise energy monitoring and control
• Suitable for automation systems that demand high accuracy power measurement
• Used in electronics manufacturing to ensure reliable electricity usage
• Perfect for mechanical industries for maintaining operational efficiency
• Suitable for automation systems that demand high accuracy power measurement
• Used in electronics manufacturing to ensure reliable electricity usage
• Perfect for mechanical industries for maintaining operational efficiency
Can it handle three-phase power monitoring efficiently?
Yes, the energy metre by Schneider Electric is specifically designed to monitor three-phase power accurately.
Will it provide real-time data on energy consumption?
Yes, the energy metre offers real-time data on voltage, current, and power factor for efficient energy management.
Is it suitable for industrial applications?
Yes, the energy metre is perfect for industrial use, offering high accuracy power measurement and monitoring capabilities.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 3 |
Number of Outputs | 1 (Digital), 2 (Analog) |
Communication Port Type | Modbus |
Number of Inputs | 3 (Digital), 4 (Analog) |
Depth | 77.5mm |
Meter Accuracy | ±0.1 (Current) %, ±0.1 (Voltage) %, ±0.2 (Active Energy) % |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Meter Type | Electromechanical |
Better World Verification | Green Premium |
Better World Product | Yes |
Minimum Measurement | 100 (Phase) V ac, 57 (Phase and Neutral) V ac, 42 Hz, 50 mA |
Series | PM8000 |
Measurement Range | 100 → 690 (Phase) V ac, 42 → 69 Hz, 50 mA → 10 A, 57 → 400 (Phase and Neutral) V ac |
Maximum Measurement | 400 (Phase and Neutral) V ac, 690 (Phase) V ac, 10 A, 69 Hz |
Approvals | CE, CSA C22.2 No 61010-1, CULus, EN 61010-1, IEC 60529, IEC 61010-1, IEC 61557-12, IEC 62052-11, IEC 62053-22, IEC 62053-24, N998, UL 61010-1 |
Related links
- Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical
- HOBUT 3 Phase LCD Energy Meter, Type Electromechanical
- ABB 3 Phase LCD Energy Meter, Type Electromechanical
- Schneider Electric 3 Phase LCD Digital Power Meter, Type Electromechanical
- Schneider Electric 1 Phase LCD Energy Meter, Type Electromechanical
- ABB 1 Phase LCD Energy Meter, Type Electromechanical
- Schneider Electric 3 Phase LCD Energy Meter, Type Electronic
- Schneider Electric 3 Phase LCD Energy Meter, Type