ebm-papst ACi 4400 Series Axial Fan, 115 V ac, AC Operation, 103cfm, 4.4W, IP65, 119 x 119 x 38mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-6123
Mfr. Part No.:
ACi4410HHU
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

115 V ac

Height

38mm

AC or DC Operation

AC

Power Consumption

4.4W

Width

119mm

Depth

119mm

Termination Type

Flat Plug

Air Flow

103cfm

Dimensions

119 x 119 x 38mm

Noise Level

42dB

Fan Speed

3300rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP65

COO (Country of Origin):
HU

Related links