Bulgin Straight, Panel Female- 1 Port Type Micro USB Type B IP68, IP69K, IP66 USB Connector USB 2.0

Bulk discount available

Subtotal (1 unit)*

$33.73

(exc. GST)

$37.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$33.73
15 - 49$33.35
50 - 99$32.55
100 - 249$31.68
250 +$30.86

*price indicative

RS Stock No.:
912-5114
Distrelec Article No.:
300-44-888
Mfr. Part No.:
PXP4043/B
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Connector

USB Type

Micro USB Type B

Mount Type

Panel

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

Orientation

Straight

IP Rating

IP68, IP69K, IP66

Number of Ports

1

Voltage

42V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

NO

Series

Buccaneer

Bulgin Buccaneer Series USB Connector, 1A Current Rating, USB Type Micro B - PXP4043/B


This USB connector, designed for industrial applications, features a robust Micro B connection and is ideal for panel mounting. With IP66, IP68, and IP69K ratings, it ensures protection against dust and water, making it suitable for harsh environments. The current rating is 1.0A, supporting various electronic devices efficiently. This durable connector is perfect for users requiring reliable performance in demanding conditions.

Features & Benefits


• Designed for panel mounting, ensuring secure installation

• IP66, IP68, and IP69K ratings offer superior waterproofing

• USB version 2.0 allows plug-and-play capability

• Crimp termination method provides reliable connections

• Operating temperature range of -40°C to +70°C ensures high performance in extreme conditions

• Constructed from copper alloy for durability and performance

Applications


• Used in automation systems for dependable connectivity

• Suitable for electronics requiring secure connections

• Ideal for mechanical systems needing water-resistant interfaces

• Employed in marine environments for reliable data transfer

• Perfect for electrical installations requiring a robust USB connection

What environmental factors can this connector withstand?


This connector withstands factors such as dust, moisture, and extreme temperatures due to its IP66, IP68, and IP69K ratings. This makes it suitable for outdoor and industrial applications where exposure is common.

How does the crimp termination method contribute to its performance?


The crimp termination method ensures a strong, reliable connection that minimises signal loss and enhances durability, making it highly effective in industrial settings.

What are the benefits of the high operational temperature range?


The extensive operational temperature range of -40°C to +70°C allows it to function effectively in diverse environments, supporting users in various industries without compromising performance.

Can this connector be used with standard USB cables?


This connector is compatible with standard USB cables, particularly using the Micro B to Standard A type configurations for versatile connectivity.

What type of materials are used in its construction?


The connector incorporates a copper alloy body with silicone 'O' rings, ensuring good electrical conductivity, durability, and resistance to environmental factors.

Related links