Edding Glassboard, 104cm Height, 117.5cm Width
- RS Stock No.:
- 910-6961
- Mfr. Part No.:
- 866219000
- Brand:
- Edding
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$988.81
(exc. GST)
$1,087.69
(inc. GST)
- RS Stock No.:
- 910-6961
- Mfr. Part No.:
- 866219000
- Brand:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Magnetic | Yes | |
| Writing Surface Height | 104cm | |
| Writing Surface Width | 117.5cm | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Magnetic Yes | ||
Writing Surface Height 104cm | ||
Writing Surface Width 117.5cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Glassboard

