TE Connectivity HDSCS 12-way Automotive Connector Backshell Backshell

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$10.32

(exc. GST)

$11.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 170$2.064$10.32
175 - 345$2.038$10.19
350 +$1.998$9.99

*price indicative

RS Stock No.:
909-7845
Mfr. Part No.:
1563110-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Backshell

Product Type

Automotive Connector Backshell

Series

HDSCS

Colour

Black

Width

21.6mm

Height

29.1mm

Number of Contacts

12

For Use With

HDSCS Connectors

Standards/Approvals

No

TE Connectivity HDSCS Connector Accessories


Accessories for use with HDSCS connector systems.

Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.

Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing

Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.

Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing

Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.

Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing

Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose

Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose

Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.

Stock number 395-7577 is a vertical adapter with universal clamp

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)


HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Related links