TE Connectivity, Junior Power Timer Automotive Connector Male Black Through Hole 16 Way Solder Termination
- RS Stock No.:
- 909-7296
- Mfr. Part No.:
- 1-963215-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$13.17
(exc. GST)
$14.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 55 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $13.17 |
| 8 - 15 | $13.13 |
| 16 + | $12.98 |
*price indicative
- RS Stock No.:
- 909-7296
- Mfr. Part No.:
- 1-963215-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Sub Type | PCB Header | |
| Number of Contacts | 16 | |
| Termination Type | Solder | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Series | Junior Power Timer | |
| Colour | Black | |
| Cord Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 94 HB, RoHS | |
| Width | 59mm | |
| Depth | 34.6mm | |
| Height | 26.8mm | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Sub Type PCB Header | ||
Number of Contacts 16 | ||
Termination Type Solder | ||
Gender Male | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Series Junior Power Timer | ||
Colour Black | ||
Cord Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 94 HB, RoHS | ||
Width 59mm | ||
Depth 34.6mm | ||
Height 26.8mm | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- HU
TE Connectivity 2.8mm Junior Power Timer PCB Tab Headers
Junior Power Timer PCB mount headers with a 5.6mm pitch (apart from stock number 909-7296 which has a 5mm pitch) and 3mmx 0.8mm tab contacts suitable for automotive applications. These Junior Power Timer PCB headers feature PCB retention, a locking interface and flanges with mounting holes.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity Automotive Connector Plug Black Through Hole 16 Way, Solder Termination 1-963215-1
- Molex Solder Termination 34825-0160
- TE Connectivity Automotive Connector Plug Black Through Hole 22 Way, Solder Termination 963357-1
- TE Connectivity Solder Termination 1-967601-1
- TE Connectivity Solder Termination 1-1418362-1
- TE Connectivity Solder Termination
- TE Connectivity Solder Termination 1-967657-1
- TE Connectivity Solder Termination 1-963539-1
