TE Connectivity, Micro Quadlok System Automotive Connector Plug 18 Way, Solder Termination
- RS Stock No.:
- 718-3792
- Mfr. Part No.:
- 1-1355154-1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$3.55
(exc. GST)
$3.91
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $3.55 |
20 - 74 | $3.53 |
75 + | $3.48 |
- RS Stock No.:
- 718-3792
- Mfr. Part No.:
- 1-1355154-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MQS Micro Quadlok System Header Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Tyco Micro Quadlok (MQS) System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Type | Header |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Through Hole |
Series | Micro Quadlok System |
Colour | Black |
Termination Method | Solder |
Height | 17mm |
Width | 41.3mm |
Depth | 20.3mm |
Housing Material | PBT |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Related links
- TE Connectivity, Micro Quadlok System Automotive Connector Plug 18...
- TE Connectivity, Timer Automotive Connector Plug 18 Way, Solder Termination
- TE Connectivity, Micro Quadlok System Automotive Connector Plug 4...
- TE Connectivity, Micro Quadlok System Automotive Connector Plug 32...
- TE Connectivity, Micro Quadlok System Automotive Connector Plug 12...
- TE Connectivity, Micro Quadlok System Automotive Connector Plug...
- TE Connectivity, Micro Quadlok System Automotive Connector Plug 6...
- TE Connectivity, Micro Quadlok System Automotive Connector Socket 18 Way