- RS Stock No.:
- 908-3278
- Mfr. Part No.:
- WLNJ-Y-N
- Brand:
- Omron
30 In AU stock for next working day delivery
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$221.51
(exc. GST)
$243.66
(inc. GST)
Units | Per unit |
1 + | $221.51 |
- RS Stock No.:
- 908-3278
- Mfr. Part No.:
- WLNJ-Y-N
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron WL Series Limit Switch, IP67, 500V Maximum AC Voltage - WLNJ-Y-N
This Omron product is a limit switch, providing precise control over mechanical motion. With durable construction and versatile mounting options, it ensures reliable operation in various industrial applications.
Features & Benefits
• High-precision actuation ensures accurate control over mechanical limits, enhancing operational efficiency
• Durable construction withstands harsh environments, ensuring long-term reliability and reduced maintenance costs
• Versatile mounting options enable flexible integration into diverse industrial setups
• Durable construction withstands harsh environments, ensuring long-term reliability and reduced maintenance costs
• Versatile mounting options enable flexible integration into diverse industrial setups
Applications
• Used in industrial machinery such as conveyor systems, packaging equipment, and assembly lines
• Utilised in robotic arms and automated production lines to precisely control the movement of components
• Utilised in robotic arms and automated production lines to precisely control the movement of components
What is the maximum voltage/current rating of the limit switch?
This limit switch has 10A current rating and 500V AC voltage rating.
Can the limit switch be used in outdoor environments?
Yes, with oil-tight, waterproof and dustproof cast aluminium body construction, it can be used for outdoor environments.
What is the operating temperature range of the limit switch?
It features an operating temperature range of - 10° to +80°C.
Specifications
Attribute | Value |
---|---|
Actuator Type | Coil Spring |
Pole and Throw Configuration | SPST |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 10A |
Maximum AC Voltage | 500V |
Maximum DC Voltage | 250V |
Connection Type | M20 |
Series | WL |
Action Type | Snap Action |
Length | 40mm |
Maximum Operating Temperature | +85°C |
Width | 42mm |
Minimum Operating Temperature | -10°C |
Depth | 203.7mm |
Mounting Orientation | Back, Front |
Mechanical Life | 15000000Operations |
Operating Force | 1.47 N |
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Siemens Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Omron Limit Switch Operating Head for Use with WL/WLM Series Limit Switches
- Omron WL Series Plunger Limit Switch IP67 500V ac Max, 10A Max
- Omron WL Series Roller Lever Limit Switch IP67 500V ac Max, 10A Max
- Omron Limit Switch Operating Head for Use with Omron Limit Switches
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Honeywell LS Series Series Limit Switch Operating Head for Use...