Klauke Crimp Die Set, Open Barrel Terminal, Coaxial Type Cable End Sleeve
- RS Stock No.:
- 908-2890
- Mfr. Part No.:
- AE50/3
- Brand:
- Klauke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-2890
- Mfr. Part No.:
- AE50/3
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Crimp Connector Type | Open Barrel Terminal | |
| Minimum Wire Size mm² | 35mm² | |
| Maximum Wire Size mm² | 50mm² | |
| Terminal Insulation | Uninsulated | |
| Coaxial Type | Cable End Sleeve | |
| Number of Contacts | 6 | |
| Number of Ports | 6 | |
| Series Number | 50 | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Crimp Connector Type Open Barrel Terminal | ||
Minimum Wire Size mm² 35mm² | ||
Maximum Wire Size mm² 50mm² | ||
Terminal Insulation Uninsulated | ||
Coaxial Type Cable End Sleeve | ||
Number of Contacts 6 | ||
Number of Ports 6 | ||
Series Number 50 | ||
RoHS Status: Not Applicable
