RS PRO T70 Green Threadlocking Adhesive, 10 ml Bottle, 12 h Cure Time
- RS Stock No.:
- 908-2783
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$24.81
(exc. GST)
$27.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 04 May 2026
- Plus 133 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.81 |
| 5 + | $20.43 |
*price indicative
- RS Stock No.:
- 908-2783
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trade Name | T70 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Threadlocking Strength | High | |
| Cure Time | 12 h | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 10 ml | |
| Minimum Operating Temperature | -53°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Viscosity | 500 mPa.s | |
| Specific Gravity | 1.04 | |
| Base Chemical | Hydroxyalkyl Methacrylate, Hydroxyethyl Methacrylate, N-Dimethyl-p-toluidine (DMPT), Cumene Hydroperoxide, Acetyl, N, Triethylene Glycol Dimethacrylate, Phenylhydrazine | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trade Name T70 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Threadlocking Strength High | ||
Cure Time 12 h | ||
Colour Green | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 10 ml | ||
Minimum Operating Temperature -53°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Viscosity 500 mPa.s | ||
Specific Gravity 1.04 | ||
Base Chemical Hydroxyalkyl Methacrylate, Hydroxyethyl Methacrylate, N-Dimethyl-p-toluidine (DMPT), Cumene Hydroperoxide, Acetyl, N, Triethylene Glycol Dimethacrylate, Phenylhydrazine | ||
RoHS Status: Exempt
RS PRO T70 Threadlock
The RS PRO green thread lock is a high strength adhesive and sealant designed for the permanent locking and sealing of threaded fasteners such as bolts, screws and nuts, which require normal disassembly with standard hand tools. This adhesive is designed for locking and sealing threaded fasteners and is ideal for general-purpose maintenance. It is particularly suitable for heavy-duty applications. This product cures when confined in the absence of air between close-fitting metal surfaces. A few drops will quickly and securely fix nuts, bolts and screws in position and prevent them from working loose due to vibration or shock. This adhesive forms a more secure fixture than an ordinary lock nut or washer and creates a total seal around the thread to prevent leakage or corrosion.
The RS PRO T70 is available in 2 sizes:
Feature and Benefits:
Typical Applications
Threadlocking adhesive also known as thread locking fluid or threadlocker is a liquid resin which is applied to threaded fasteners to prevent self-loosening, leakage and corrosion. Thread lock can be used for all small fasteners such as bolts, nuts and screws where vibration loosening prevention is required:
FAQs
Which strength of threadlock to use?
Threadlock adhesive sealant can come in different strengths:
The RS PRO T70 is high strength.
Certificate No.
- ANSI/ESD S20.20:2014
- BS EN 61340-5-1:2007
Caution
Do not use with pure oxygen systems or systems that contain strong oxidising materials.
Related links
- RS PRO T70 Green Threadlocking Adhesive 12 h Cure Time
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
- RS PRO T43 Blue Threadlocking Adhesive 24 h Cure Time
- RS PRO Red Threadlocking Adhesive 24 h Cure Time
