RS PRO, FT, SC, PC Multimode Simplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss
- RS Stock No.:
- 907-5640
- Distrelec Article No.:
- 304-51-316
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$8.58
(exc. GST)
$9.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.58 |
| 10 - 24 | $8.38 |
| 25 - 49 | $8.09 |
| 50 - 249 | $7.92 |
| 250 + | $6.52 |
*price indicative
- RS Stock No.:
- 907-5640
- Distrelec Article No.:
- 304-51-316
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | FT | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Connector Polish | PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 9/125 μm | |
| Insertion Loss | 2dB | |
| Buffer Diameter | 900μm | |
| Jacket Diameter | 2.2mm | |
| Colour | Silver | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series FT | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Connector Polish PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 9/125 μm | ||
Insertion Loss 2dB | ||
Buffer Diameter 900μm | ||
Jacket Diameter 2.2mm | ||
Colour Silver | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS XLR Format Fiber Optic Connectors, Metal
Brought to you under the trusted RS Pro, this metal fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.
Features and Benefits
Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving
Available in this Range
• Stock No. 916-0249 is a black metal FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 907-5659 is a metal FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 907-5640 is a metal FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5643 is a metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5646 is a metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5634 is a metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0233 is a black metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0237 is a black metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0246 is a black metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
Related links
- RS PRO SC 2dB Insertion Loss
- RS PRO Toslink 2dB Insertion Loss
- RS PRO SC 2dB Insertion Loss
- RS PRO Toslink 2dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 2dB Insertion Loss
- RS PRO LC 2dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 2dB Insertion Loss
- RS PRO Jack 2dB Insertion Loss
