Hakko 1 N60 for use with FR-400

Subtotal (1 unit)*

$47.93

(exc. GST)

$52.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.93

*price indicative

RS Stock No.:
907-5555
Mfr. Part No.:
N60-01
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Tip

Nozzle Size

0.8 mm

For Use With

FR-400

Nozzle Series

N60

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
JP

N60 Series Nozzles


These N60 Series Nozzles are designed specifically for use with the Hakko FR-4001 Desoldering tool and are available in a range of sizes to suit a wide variety of applications.

Soldering tips for Hakko FR-400 desoldering station (RS 907-5551)

Tips - Hakko


Related links