Bopla Bocube Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07 120 mm, 284 mm, 364 mm
- RS Stock No.:
- 907-5472
- Distrelec Article No.:
- 300-45-097
- Mfr. Part No.:
- 96027665 B 273612 PC-V0-G-7035
- Brand:
- Bopla
Subtotal (1 unit)*
$273.43
(exc. GST)
$300.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.43 |
*price indicative
- RS Stock No.:
- 907-5472
- Distrelec Article No.:
- 300-45-097
- Mfr. Part No.:
- 96027665 B 273612 PC-V0-G-7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 120mm | |
| External Width | 364mm | |
| External Length | 284mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Bocube | |
| Weight | 1700g | |
| Standards/Approvals | RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Foam Polyurethane | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 120mm | ||
External Width 364mm | ||
External Length 284mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Bocube | ||
Weight 1700g | ||
Standards/Approvals RoHS | ||
IK Rating IK07 | ||
Gasket Material Foam Polyurethane | ||
- COO (Country of Origin):
- HU
Bopla Bocube Polycarbonate Enclosures
Introducing the Bocube polycarbonate enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and features a captive transparent, light grey or graphite grey lid with a 0.5 mm or 2 mm deep recessed membrane keypad area.
Why would you buy the product?
Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.
Features & Benefits
• Polycarbonate (PC) UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal
• PCBs and front panels can be mounted in the lid and base
• Recessed membrane keypad area
• Large mounting area for connectors, cable glands and operating elements
• Available in light grey (RAL7035) or graphite grey (RAL7024)
• Hinged quick release latch (enclosure can also be screwed shut)
• A lead seal can be fitted to protect against unauthorised entry (not supplied)
• Recyclable
• IP Rating: IP66 / IP68
• RoHS compliant
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
Compatible Accessories
Bopla Wall Brackets for use with Bocube Enclosure: Light Grey = RS Stock no: 773-9682, Graphite Grey = RS Stock no: 773-9673
• 11 mm Pressure Compensation Element for use with Bocube Enclosure - RS Stock no: 907-5315
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the enclosure be used outside?
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, hinged quick-release catches
Note
• Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except RS stock no: 907-5466, 907-5460, 907-5479, 907-5472).
Membrane Recess Keypad Area
RS stock no: 773-9461, 773-9465, 773-9474 and 773-9477 feature a 0.5 mm recess.
Standards
IP 66/68 1.2m (2 Hours) DIN 60529.
Related links
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP66 284 mm, 364 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP68 284 mm, 364 mm
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP68 284 mm, 364 mm
- Bopla Bocube Series Light Grey ABS Enclosure IP68 120 mm 364 mm
- Bopla Bocube Series Graphite Grey ABS Enclosure IP68 120 mm 364 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP68 271 mm, 170 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP68 284 mm, 364 mm
- Bopla Bocube Series Grey Polycarbonate Enclosure IP68 284 mm, 364 mm
