Yuetsu Straight 50Ω RF Adapter SMV Plug to SMV Jack 65GHz
- RS Stock No.:
- 906-0767
- Mfr. Part No.:
- 185-SB65A
- Brand:
- Yuetsu
Discontinued product
- RS Stock No.:
- 906-0767
- Mfr. Part No.:
- 185-SB65A
- Brand:
- Yuetsu
Related links
- Yuetsu Straight 50Ω RF Adapter SMV Plug to SMV Plug 65GHz
- Rosenberger Straight 50Ω Adapter SMP Jack to SMP Jack 65GHz
- Yuetsu Straight RF Adapter SMA Plug Socket 8GHz
- Yuetsu Straight Coax Adapter RCA Plug to BNC Socket
- Yuetsu Straight Coax Adapter BNC Plug to SMA Socket 2GHz
- Yuetsu Straight Coax Adapter BNC Socket to TNC Plug 2GHz
- Yuetsu Straight Coax Adapter MCX Socket to SMA Plug 6GHz
- Yuetsu Straight Coax Adapter N Socket to SMA Socket 4GHz