Takachi Electric Industrial PCB Matrix Board FR4 With Through-Holes On Both Sides 2.54 mm Pitch
- RS Stock No.:
- 906-0307
- Mfr. Part No.:
- CSPB-75
- Brand:
- Takachi Electric Industrial
Bulk discount available
Subtotal (1 unit)*
$23.96
(exc. GST)
$26.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $23.96 |
| 6 - 9 | $23.76 |
| 10 + | $23.40 |
*price indicative
- RS Stock No.:
- 906-0307
- Mfr. Part No.:
- CSPB-75
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | PCB Matrix Board | |
| Hole Pitch | 2.54mm | |
| Board Thickness | 1mm | |
| Board Material | Glass Epoxy | |
| FR Material Grade | FR4 | |
| Hole Layout | Through-Holes On Both Sides | |
| Standards/Approvals | UL94-HB, IP40 | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type PCB Matrix Board | ||
Hole Pitch 2.54mm | ||
Board Thickness 1mm | ||
Board Material Glass Epoxy | ||
FR Material Grade FR4 | ||
Hole Layout Through-Holes On Both Sides | ||
Standards/Approvals UL94-HB, IP40 | ||
- COO (Country of Origin):
- JP
Takachi CS Slim Plastic Case
The Takachi CS Series is a slim handheld plastic enclosure suitable for use as RFID, remote controller, wireless key fob or small tester/device. A protective cover, available separately, offers added grip and impact protection.
Features and Benefits
ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
A hole in the side of the case is designed for use with a strap
Accessories
Stock no. 906-0304, yellow protective cover 76.6x38.6x15.5mm
Stock no. 906-0307, Size 1 PCB 68.9x28.9x1mm
Stock no. 906-0301, Size 3 PCB 108.9x56.9x1mm
Note
Battery compartment for CR2032 x1
Supplied with
Top and bottom cover, battery cover, battery contact, 4 x screws and CR2032 sticker.
Related links
- Takachi Electric Industrial 2 PCB Matrix Board FR4 With Through-Holes On Both Sides 2.54 mm Pitch
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 20 x 43 1 mm Holes 114 mm 53 mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 19 x 33 1 mm Holes 89 mm 52 mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 4 x 6 1 mm Holes 15.8 mm 10.7 mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 24 x 45 1 mm Holes 119 mm 63 mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 5 x 9 1 mm Holes 25 mm 15 mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 16 x 24 1 mm Holes 66 mm 43 mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 12 x 47 1 mm Holes 124 mm 34 mm
