Takachi Electric Industrial 2 PCB Matrix Board FR4 With Through-Holes On Both Sides 2.54 mm Pitch

Bulk discount available

Subtotal (1 unit)*

$22.14

(exc. GST)

$24.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$22.14
6 - 9$21.64
10 +$20.96

*price indicative

RS Stock No.:
906-0301
Mfr. Part No.:
CSPB-115
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

PCB Matrix Board

Number of Sides

2

Hole Pitch

2.54mm

Board Thickness

1mm

Board Material

Glass Epoxy

FR Material Grade

FR4

Hole Layout

Through-Holes On Both Sides

Standards/Approvals

UL94 HB

COO (Country of Origin):
JP

Takachi CS Slim Plastic Case


The Takachi CS Series is a slim handheld plastic enclosure suitable for use as RFID, remote controller, wireless key fob or small tester/device. A protective cover, available separately, offers added grip and impact protection.

Features and Benefits


ABS UL94HB

IP40 rated

Operating temperature -10 to +60°C

Available with or without battery compartment

A hole in the side of the case is designed for use with a strap

Accessories


Stock no. 906-0304, yellow protective cover 76.6x38.6x15.5mm

Stock no. 906-0307, Size 1 PCB 68.9x28.9x1mm

Stock no. 906-0301, Size 3 PCB 108.9x56.9x1mm

Note

Battery compartment for CR2032 x1

Supplied with

Top and bottom cover, battery cover, battery contact, 4 x screws and CR2032 sticker.

Related links