JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle, 300 mm, White

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$14.63

(exc. GST)

$16.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.463$14.63
250 - 490$1.425$14.25
500 +$1.404$14.04

*price indicative

RS Stock No.:
906-0067
Mfr. Part No.:
01SHLSHL-30L300
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Pre-Crimped Lead

Series

SHL

Voltage

50V

Cable Length

300mm

Connector Type A

Crimp Receptacle

Jacket Colour

White

Connector Type B

Crimp Receptacle

Jacket Material

Polybutylene Terephthalate

Standards/Approvals

No

Wire Size

30AWG

COO (Country of Origin):
GB

JST 1.0mm NSH Crimp Socket Contacts


NSH series SSHL size 28-32 AWG crimp socket contacts for use in the NSH series 1.0mm crimp socket housings.

Stock numbers 906-0058 and 906-0067 are 30 AWG pre-crimped leads

JST 1.0mm NSH Series Wire to Board Connectors


Related links