- RS Stock No.:
- 905-5614
- Mfr. Part No.:
- MLPS2000
- Brand:
- Red Lion
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$160.57
(exc. GST)
$176.63
(inc. GST)
Units | Per unit |
1 - 4 | $160.57 |
5 + | $132.15 |
- RS Stock No.:
- 905-5614
- Mfr. Part No.:
- MLPS2000
- Brand:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Accessories for CUB Series Meters
Accessories for use with CUB Series Meters.
DIN Rail Mount Kit
The BMK11 can be used to mount a MLPS (905-5614) in various applications. If a DIN Rail mounted display is needed simply add the DIN rail clips to the back of the kit, install the meter and snap it on the rail. For base mount application, simply use the appropriate mounting screws to securely fasten the BMK11 kit.
Base Mount Kit
The BMK8 (905-5428) base mount kit is designed for use with CUB7 series products. The base mount is constructed of steel with a textured black finish includes four mounting bolts and nuts.
USB programming Option Card
The plug-in card (905-5513) plugs into the main circuit board of any CUB5 series meter. It works in conjunction with the Crimson® programming software and enables the user to configure CUB5 meter on a PC.
• USB virtual comms port
• 300-38.4k baud rate
Power Supply
The MLPS (905-5614) is a DC power supply that is designed to attach to the rear of a CUB4, CUB5 or DT8 panel meter. It supplies power for the meter and if it needs current for sensors that may be connected to the meter.
• 24V dc
• 200 mA
The BMK11 can be used to mount a MLPS (905-5614) in various applications. If a DIN Rail mounted display is needed simply add the DIN rail clips to the back of the kit, install the meter and snap it on the rail. For base mount application, simply use the appropriate mounting screws to securely fasten the BMK11 kit.
Base Mount Kit
The BMK8 (905-5428) base mount kit is designed for use with CUB7 series products. The base mount is constructed of steel with a textured black finish includes four mounting bolts and nuts.
USB programming Option Card
The plug-in card (905-5513) plugs into the main circuit board of any CUB5 series meter. It works in conjunction with the Crimson® programming software and enables the user to configure CUB5 meter on a PC.
• USB virtual comms port
• 300-38.4k baud rate
Power Supply
The MLPS (905-5614) is a DC power supply that is designed to attach to the rear of a CUB4, CUB5 or DT8 panel meter. It supplies power for the meter and if it needs current for sensors that may be connected to the meter.
• 24V dc
• 200 mA
Red Lion
Specifications
Attribute | Value |
---|---|
Accessory Type | Power Supply |
For Use With | CUB4, CUB5, DT8 Panel Meters |