Red Lion Enclosure For Use With CUB4, CUB5, DT8, DT9

Subtotal (1 unit)*

$384.51

(exc. GST)

$422.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.51

*price indicative

RS Stock No.:
195-9142
Mfr. Part No.:
ENC80000
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Enclosure

Accessory Type

Enclosure

For Use With

CUB4, CUB5, DT8, DT9

Standards/Approvals

No

Series

ENC8

COO (Country of Origin):
US
Rugged Steel Construction

Completely Sealed for Washdown

Versatile Mounting Options for Machine or Desktop

Durable Flat Black Polyurethane Finish

Easy to Assemble & Wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy