TE Connectivity, 300 Fibre Optic Backplane Connector, Male, Straight, 1 Row, 5 Way
- RS Stock No.:
- 905-3347
- Mfr. Part No.:
- 2000974-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3347
- Mfr. Part No.:
- 2000974-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Fibre Optic | |
| Gender | Male | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Termination Method | Screw | |
| Series | 300 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Fibre Optic | ||
Gender Male | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Termination Method Screw | ||
Series 300 | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Straight Female 5 Way
- TE Connectivity Male 1 Way
- TE Connectivity Right Angle 5 Way
- TE Connectivity Right Angle 5 Way
- TE Connectivity 2 mm Pitch Connector Backplane Connector 12 Column 5 Way
- ERNI Vertical Female 4 Row, 5 Way
- TE Connectivity Male 25 Column 125 Way
- TE Connectivity Male 16 Column
