Texas Instruments, 32bit C28x, TMS320 MCU Microcontroller, 90MHz, 128 kB Flash, 80-Pin HTQFP
- RS Stock No.:
- 905-3000
- Mfr. Part No.:
- TMS320F28069FPFPQ
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3000
- Mfr. Part No.:
- TMS320F28069FPFPQ
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | TMS320 MCU | |
| Package Type | HTQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | C28x | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 90MHz | |
| RAM Size | 50 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 8 bit | |
| Typical Operating Supply Voltage | 3.3 V | |
| Length | 12.2mm | |
| ADCs | 12 x 12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Width | 12.2mm | |
| Dimensions | 12.2 x 12.2 x 1.05mm | |
| Pulse Width Modulation | 1 (14 x 8 bit) | |
| Instruction Set Architecture | Harvard Bus | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q100 | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name TMS320 MCU | ||
Package Type HTQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core C28x | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 90MHz | ||
RAM Size 50 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 8 bit | ||
Typical Operating Supply Voltage 3.3 V | ||
Length 12.2mm | ||
ADCs 12 x 12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Width 12.2mm | ||
Dimensions 12.2 x 12.2 x 1.05mm | ||
Pulse Width Modulation 1 (14 x 8 bit) | ||
Instruction Set Architecture Harvard Bus | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Height 1.05mm | ||
Automotive Standard AEC-Q100 | ||
Number of ADC Units 1 | ||
TMS320F2806x Piccolo™ Microcontrollers, Texas Instruments
The TMS320F2806x Piccolo™ family of microcontrollers combines the power of a C28x core, a floating-point maths unit, Control Law Accelerator (CLA) and Virterbi/Complex maths unit (VCU) for real-time control applications. Parts with suffix Q are AEC-Q100 qualified.
90MHz 32-bit C28x core processor with up to 256KB Flash memory, up to 100KB RAM, 2KB OTP ROM
16x16 and 32x32 Multiply-Accumulate (MAC) instructions
Single-Precision Floating-Point Maths Unit
Programmable Control Law Accelerator (CLA) with Floating-Point Maths Accelerator
Viterbi, Complex Maths, CRC Unit (VCU)
Serial Port Peripherals: USB 2.0, UART, SPI, I²C, McBSP, CAN
Enhanced Pulse Width Modulator Modules (ePWM)
Input Enhanced Capture (eCAP) Modules
Enhanced Quadrature Encoder Modules (eQEP)
Up to 16-channel 12-bit ADC @ 3.46Msps
Up to 54 x GPIO with input filtering
128-bit Security Key and Lock
Applications: Switch Mode Power Supplies (SMPSs), Solar Micro Inverters & Converters, Power Factor Correction (PFC), Smart Grid & Power Line Communications, AC/DC Inverters
RS Product Codes
905-3012 TMS320F28069FPNT InstaSPIN-FOC-enabled, HTQFP80 package
905-3000 TMS320F28069FPFPQ InstaSPIN-FOC-enabled, Automotive, HTQFP80 package
905-3019 TMS320F28069MPNT InstaSPIN-MOTION-enabled, LQFP80 package
16x16 and 32x32 Multiply-Accumulate (MAC) instructions
Single-Precision Floating-Point Maths Unit
Programmable Control Law Accelerator (CLA) with Floating-Point Maths Accelerator
Viterbi, Complex Maths, CRC Unit (VCU)
Serial Port Peripherals: USB 2.0, UART, SPI, I²C, McBSP, CAN
Enhanced Pulse Width Modulator Modules (ePWM)
Input Enhanced Capture (eCAP) Modules
Enhanced Quadrature Encoder Modules (eQEP)
Up to 16-channel 12-bit ADC @ 3.46Msps
Up to 54 x GPIO with input filtering
128-bit Security Key and Lock
Applications: Switch Mode Power Supplies (SMPSs), Solar Micro Inverters & Converters, Power Factor Correction (PFC), Smart Grid & Power Line Communications, AC/DC Inverters
RS Product Codes
905-3012 TMS320F28069FPNT InstaSPIN-FOC-enabled, HTQFP80 package
905-3000 TMS320F28069FPFPQ InstaSPIN-FOC-enabled, Automotive, HTQFP80 package
905-3019 TMS320F28069MPNT InstaSPIN-MOTION-enabled, LQFP80 package
C2000™ 32-bit Real-Time Microcontrollers, Texas Instruments
Texas Instruments C2000™ devices are 32 bit microcontrollers with high performance integrated peripherals designed for real-time control applications. Its math-optimized core helps designers to improve system efficiency, reliability, and flexibility.
