Texas Instruments SimpleLink SoC CC2650 4x4 VQFN32 Evaluation Kit 2.4GHz CC2650EMK-5XD

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-3876
Mfr. Part No.:
CC2650EMK-5XD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Kit Classification

Evaluation Kit

Featured Device

CC2650 4x4 VQFN32

Frequency

2.4GHz

Kit Name

SimpleLink SoC

CC2650EMK SimpleLink™ Evaluation Module Kits


The SimpleLink™ CC2650EMK evaluation module kits are add-ons for the CC2650 Wireless SoC development kit (RS 875-0299). The CC2650 device included in this kit is the superset device of the SimpleLink ultra-low power wireless SoC platform, so it can also be used to evaluate the SimpleLink Bluetooth Smart CC2640 and the 6LoWPAN/ZigBee CC2630 wireless SoCs.

2 x CC2650EM Evaluation Modules

RS Product Codes
875-0309 CC2650EMK-7ID 7 x 7mm VQFN48 package device
903-3872 CC2650EMK-5XD 5 x 5mm VQFN32 package device
903-3876 CC2650EMK-4XS 4 x 4mm VQFN32 package device