Murata Power Solutions, DMS Female Connector Housing, 6 Way, 1 Row Straight

Bulk discount available

Subtotal (1 unit)*

$3.02

(exc. GST)

$3.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 134 unit(s), ready to ship from another location

Units
Per unit
1 - 24$3.02
25 +$2.99

*price indicative

RS Stock No.:
903-3567
Mfr. Part No.:
4320-01069-0
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Number of Contacts

6

Product Type

Connector Housing

Number of Rows

1

Connector Gender

Female

Mount Type

Panel

For Use With

12-Pin DMS Series

Orientation

Straight

Housing Material

Nylon

Width

12.7mm

Standards/Approvals

No

Length

15.7mm

Series

DMS

COO (Country of Origin):
US

Accessories for 12-Pin DMS Series Panel Meters


Accessories for all DMS Series 12-pin Panel Meters.

6-Position Connector Housing and Crimp Terminals

4320-01069-0 (903-3567) 6-position connector housings and 4400-01032-0 (903-3545) crimp terminals provide a secure method for making input/output connections to all panel mounted 12-pin DMS series meters.

These connectors are ideal for use in low-volume prototype applications. Two connector housings and 12

terminals are required for each meter.

6-Position SIP Socket

4320-01074-0 (903-3554) 6-position SIP sockets provide any easy and inexpensive, low profile solution for mounting on 12-pin DMS series panel meters on printed circuit boards. These sockets provide excellent mechanical retention force, and in many applications they can supply all the necessary mechanical force to hold the meters in position.

Murata Power Solutions Series


Related links