HY Electronic Corp 45V 20A, Schottky Diode, 2-Pin R 6 20TQ045
- RS Stock No.:
- 903-3466
- Mfr. Part No.:
- 20TQ045
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-3466
- Mfr. Part No.:
- 20TQ045
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mounting Type | Through Hole | |
| Package Type | R 6 | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 580mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Diameter | 9.1mm | |
| Peak Non-Repetitive Forward Surge Current | 250A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mounting Type Through Hole | ||
Package Type R 6 | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 580mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Diameter 9.1mm | ||
Peak Non-Repetitive Forward Surge Current 250A | ||
- COO (Country of Origin):
- CN
Related links
- HY Electronic Corp 45V 25A 2-Pin R 6 25PV045
- HY Electronic Corp 150V 20A 3 + Tab-Pin ITO-220AB MBRF20150CT
- HY Electronic Corp 600V 6A 2-Pin R 6 P600J
- HY Electronic Corp 45 V 15 A Diode 2-Pin R-6 15SQ045
- HY Electronic Corp 40 V 25 A Diode Schottky 2-Pin R-6 25PV040
- HY Electronic Corp 100V 10A 2-Pin ITO-220AC MBRF10100
- HY Electronic Corp 100V 10A 2-Pin TO-220AC MBR10100
- HY Electronic Corp General Purpose Diode 6 A, 2-Pin 1000 V R-6 P600MG
