4D Systems uLCD-28PTU TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels
- RS Stock No.:
- 902-8644
- Mfr. Part No.:
- uLCD-28PTU
- Brand:
- 4D Systems
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$77.55
(exc. GST)
$85.30
(inc. GST)
- RS Stock No.:
- 902-8644
- Mfr. Part No.:
- uLCD-28PTU
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.8in | |
| Interface Type | I2C, TTL | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 43.2 x 57.6mm | |
| Supply Voltage | 5.5 V | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 83.69 x 52 x 15.9mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Brightness | 150cd/m² | |
| Viewing Area Height | 57.6mm | |
| Viewing Area Width | 43.2mm | |
| Standards Met | CE, RoHS Compliant | |
| Response Time | 30ms | |
| Operating Temperature Range | -10 → +60°C | |
| Number of Colours | 65,536 | |
| Width | 52mm | |
| Depth | 15.9mm | |
| Height | 83.69mm | |
| Current Rating | 200mA | |
| Contrast Ratio | 250:1 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.8in | ||
Interface Type I2C, TTL | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 43.2 x 57.6mm | ||
Supply Voltage 5.5 V | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 83.69 x 52 x 15.9mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Brightness 150cd/m² | ||
Viewing Area Height 57.6mm | ||
Viewing Area Width 43.2mm | ||
Standards Met CE, RoHS Compliant | ||
Response Time 30ms | ||
Operating Temperature Range -10 → +60°C | ||
Number of Colours 65,536 | ||
Width 52mm | ||
Depth 15.9mm | ||
Height 83.69mm | ||
Current Rating 200mA | ||
Contrast Ratio 250:1 | ||
Related links
- 4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems SK-28PTU TFT LCD Colour Display Starter Kit / Touch Screen 240 x 320 pixels
- 4D Systems uLCD-28PTU TFT LCD Display Touch Screen 240 x 320 pixel
- 4D Systems uLCD-24PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- Displaytech INT028ATFT-TS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-24320240-CTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- Displaytech INT028ATFT TFT LCD Colour Display 240 x 320pixels
- 4D Systems uLCD-24PTU TFT LCD Display Touch Screen 240 x 320 pixel

