4D Systems SK-70DT LCD Colour Display Touch Screen, 177.8 mm, 800 x 480 pixel
- RS Stock No.:
- 902-8625
- Mfr. Part No.:
- SK-70DT
- Brand:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
$344.88
(exc. GST)
$379.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $344.88 |
| 5 + | $310.39 |
*price indicative
- RS Stock No.:
- 902-8625
- Mfr. Part No.:
- SK-70DT
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 177.8mm | |
| Product Type | LCD Colour Display | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.1 x 85.9 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 15mm | |
| Height | 85.90mm | |
| Width | 154.10mm | |
| Standards/Approvals | RoHS, CE | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 177.8mm | ||
Product Type LCD Colour Display | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.1 x 85.9 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LCD | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Depth 15mm | ||
Height 85.90mm | ||
Width 154.10mm | ||
Standards/Approvals RoHS, CE | ||
Display Type TFT | ||
- COO (Country of Origin):
- PH
Resistive Touch LCD Starter Kits with DIABLO16 processor, 4D Systems
4D Systems range of resistive touch Starter Kits with DIABLO16 processor are available in three sizes: 3.5 inch, 4.3 inch and 7 inch. The embedded DIABLO16 graphics controller is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits:
4.3 inch LCD Starter Kit — 9028616
•Dimensions: 119.5 mm x 67 mm x 15.2 mm
•Viewing area: 95.04 mm x 53.85 mm
•480 x 272 pixel resolution
•16 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 KB SRAM
•microSD memory card socket
•FAT16 DOS compatible file access
•PWM audio pin
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting
7 inch LCD Starter Kit — 9028625
•Dimensions: 179.9 mm x 100 mm x 15.5 mm
•Viewing area: 154.1 mm x 85.9 mm
•800 x 480 pixel resolution
•16 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 KB SRAM
•microSD memory card socket
•FAT16 DOS compatible file access
•PWM audio pin
•Audio amplifier
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting
Kit Contents:
Each starter kit contains a resistive touch LCD module, a 2GB microSD card, a uUSB-PA5 programming adaptor, 150 mm 5 way female-to-female jumper cable, 5 way male-to-male adaptor and a quick start user guide.
4D Systems LCD Touchscreens
Note
For new designs the 4D Systems gen4 range of LCD displays should be considered, including:
• gen4-uLCD-24DT (RS part 1257941)
• gen4-uLCD-28DT (RS part 1257942)
• gen4-uLCD-32DT (RS part 1257943)
• gen4-uLCD-43DT (RS part 1257947)
• gen4-uLCD-24DT (RS part 1257941)
• gen4-uLCD-28DT (RS part 1257942)
• gen4-uLCD-32DT (RS part 1257943)
• gen4-uLCD-43DT (RS part 1257947)
Related links
- 4D Systems gen4-uLCD-70DT LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems uLCD-70DT LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems 4DCAPE-70T LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-4DCAPE-70T LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-FT812-70T LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-4DCAPE-70CT-CLB LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-uLCD-70DCT-CLB-AR LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-uLCD-70DCT-CLB LCD Colour Display Touch Screen 800 x 480 pixel
