Weidmüller, VSPC Surge Protector 28V Maximum Voltage Rating 10 kA Maximum Surge Current

Subtotal (1 unit)*

$195.97

(exc. GST)

$215.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$195.97

*price indicative

RS Stock No.:
902-8082
Mfr. Part No.:
8953670000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Surge Protector

Maximum Voltage

28V

Mount Type

DIN Rail

Maximum Surge Current

10kA

Series

VSPC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN 60079-26:2007, IEC 62305, DIN EN 60079-11:2007, DIN EN 60079-0.2009, DIN EN 61241-11:2006, IEC 61643-21

Depth

69mm

Length

69mm

Height

90mm

Hazardous Area Certification

KEMA

RoHS Status: Exempt

Pluggable Arrester for Surge Protection- VSPC Series


VSPC Series of pluggable arresters used for surge protection for current loops/binary signals and EX ia signals.

Interruption-free and impedance-neutral plug-in and pull-out

Can be tested with V-TEST testing device

Space-saving design

Floating-earth PE connection options, used to avoid differences in voltage potential

Integrated PE foot safely discharges up to 20kA and 2.5kA to the PE

Colour coding of the voltage levels for fast identification in the cabinet

902-8072 & 902-8085- current loops without signal contact

902-8082- binary signals without alert contact

902-8094- 3 and 4-wire system measuring bridge

Related links