Weidmüller, VSSC Surge Protection Device 35V Maximum Voltage Rating 10 kA Maximum Surge Current
- RS Stock No.:
- 902-8060
- Mfr. Part No.:
- 1065020000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$225.36
(exc. GST)
$247.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 February 2026
- Plus 5 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.36 |
*price indicative
- RS Stock No.:
- 902-8060
- Mfr. Part No.:
- 1065020000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 35V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 10kA | |
| Packaging | 5 pieces | |
| Series | VSSC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 81mm | |
| Length | 81mm | |
| Height | 88.5mm | |
| Standards/Approvals | IEC61643-21:2009, DIN EN 60079-0.2009, DIN EN 61241-11:2006, DIN EN 60079-26:2007 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Surge Protection Device | ||
Maximum Voltage 35V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 10kA | ||
Packaging 5 pieces | ||
Series VSSC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 81mm | ||
Length 81mm | ||
Height 88.5mm | ||
Standards/Approvals IEC61643-21:2009, DIN EN 60079-0.2009, DIN EN 61241-11:2006, DIN EN 60079-26:2007 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
VSSC6 Surge Protection Terminal
VSSC6 Surge Protection Terminals are used to protect sensitive signal inputs that may have been disturbed or destroyed by overvoltage coupling along the conductor path. These terminals are suitable for both binary and analogue signal and are suited for confined spaces in industrial and process automation as well as building automation applications.
DIN Rail mounting
2-piece pluggable design
24 Vac supply voltage
Tension clamp or screw connection
300mA
IP20 protection
For RS422 & RS485 signals (902-8060)
Related links
- Weidmuller Surge Protection Device
- Phoenix Contact, TTC-6-LCP Surge Protection Device Surge Protection Device
- Phoenix Contact, CN Surge Protection Device
- Phoenix Contact, C-UB Surge Protection Device
- Phoenix Contact, VAL Surge Protection Device
- ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, PT Surge Protection Device
- Phoenix Contact, PT-IQ-PTB-PT Surge Protection Device
