Bridgetek Development Board MM900EV1A
- RS Stock No.:
- 901-5082
- Mfr. Part No.:
- MM900EV1A
- Brand:
- Bridgetek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-5082
- Mfr. Part No.:
- MM900EV1A
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Classification | Development Board | |
| Processor Family Name | FT90x | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Classification Development Board | ||
Processor Family Name FT90x | ||
- COO (Country of Origin):
- CN
FT900 MCU Development Modules
The MM900EV development modules provide full hardware feature support for the FT90x series of 32-bit microcontrollers in a variety of form factors. The FT90x series provides an extensive range of connectivity options, making it the ideal choice for advanced technology 'bridging' applications. Programs execute in zero wait-state RAM yielding 310DMIPS performance from a 100MHz clock. Two boards feature a front- or rear-facing 1.3Mpixel camera.
FT900 100MHz microcontroller with 256KB Flash memory, 64KB data RAM and 256KB shadow program RAM
10/100Mbps Ethernet RJ45 socket (Not MM900EV Lite)
USB-A device socket (Not MM900EV Lite)
USB Micro-B host socket also supplies power
WM8731 stereo audio CODEC with 3.5mm headphone jack and mono microphone (Not MM900EV Lite)
MCP7940 RTC with coin-cell capacitor power supply back-up (Not MM900EV Lite)
Reset pushbutton
Debugger interface for FT90x Flash programming and EFUSE configuration
Alternative +5Vdc power connector
2 x 5-pin 1.27mm pitch female Micro-MaTch connector for software download
2 x 20-pin 2.54mm pitch female header support for external feature expansion
2 x 15-pin 2.54mm pitch female header for UART, PWM, ADC, DAC, SPI, I²C, CAN bus & camera (MM900EV Lite only)
2 x 8-pin 2.54mm pitch dual entry female header & 16-pin 0.5mm pitch FFC/FPC connectors for SPI master to support FT800/FT810 EVE display modules
24-pin 0.5mm pitch camera connector and two RGB LEDs (MM900EV2A/3A only)
MicroSD card socket supporting SD3.0 specification
RS Product Codes
901-5082 MM900EV1A FT900 MCU Development board, no camera
901-5086 MM900EV2A FT900 MCU Development board + F/F camera
901-5095 MM900EV3A FT900 MCU Development board + R/F camera
901-5098 MM900EV Lite FT900 MCU Development board, Lite
901-5001 FT900L 32-bit microcontroller chip, LQFP100
901-5004 FT900Q 32-bit microcontroller chip, QFN100
10/100Mbps Ethernet RJ45 socket (Not MM900EV Lite)
USB-A device socket (Not MM900EV Lite)
USB Micro-B host socket also supplies power
WM8731 stereo audio CODEC with 3.5mm headphone jack and mono microphone (Not MM900EV Lite)
MCP7940 RTC with coin-cell capacitor power supply back-up (Not MM900EV Lite)
Reset pushbutton
Debugger interface for FT90x Flash programming and EFUSE configuration
Alternative +5Vdc power connector
2 x 5-pin 1.27mm pitch female Micro-MaTch connector for software download
2 x 20-pin 2.54mm pitch female header support for external feature expansion
2 x 15-pin 2.54mm pitch female header for UART, PWM, ADC, DAC, SPI, I²C, CAN bus & camera (MM900EV Lite only)
2 x 8-pin 2.54mm pitch dual entry female header & 16-pin 0.5mm pitch FFC/FPC connectors for SPI master to support FT800/FT810 EVE display modules
24-pin 0.5mm pitch camera connector and two RGB LEDs (MM900EV2A/3A only)
MicroSD card socket supporting SD3.0 specification
RS Product Codes
901-5082 MM900EV1A FT900 MCU Development board, no camera
901-5086 MM900EV2A FT900 MCU Development board + F/F camera
901-5095 MM900EV3A FT900 MCU Development board + R/F camera
901-5098 MM900EV Lite FT900 MCU Development board, Lite
901-5001 FT900L 32-bit microcontroller chip, LQFP100
901-5004 FT900Q 32-bit microcontroller chip, QFN100
Supplied with
Omnivision OV9655 camera module (MM900EV2A & MM900EV3A only)
