Bridgetek VM810C50A-D FT810 EVE Credit Card 5 in LCD Development Module for FT810
- RS Stock No.:
- 901-5073
- Mfr. Part No.:
- VM810C50A-D
- Brand:
- Bridgetek
Bulk discount available
Subtotal (1 unit)*
$134.66
(exc. GST)
$148.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $134.66 |
| 5 + | $130.21 |
*price indicative
- RS Stock No.:
- 901-5073
- Mfr. Part No.:
- VM810C50A-D
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Display Board | |
| Diagonal Display Size | 5in | |
| Display Technology | LCD | |
| Kit Name | FT810 EVE Credit Card | |
| For Use With | FT810 | |
| Interface Type | SPI | |
| Kit Classification | Development Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Display Board | ||
Diagonal Display Size 5in | ||
Display Technology LCD | ||
Kit Name FT810 EVE Credit Card | ||
For Use With FT810 | ||
Interface Type SPI | ||
Kit Classification Development Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
EVE FT810 Credit Card Board
The VM810C is a development module for the FTDI FT810 graphics engine device. It supports any LCD panel that meets the FT810 technical specification and fits the VM810C display connector.
FT810 EVE2 Embedded Graphics Engine device
40-way Flex-Cable connector for LCD panel and Touchscreen inputs
On-board LCD backlight LED driver, up to 60mA
On-board mono audio power amplifier, 3-stage audio filter and 8Ω micro speaker
Audio line-out option
Host communication: serial SPI with 5V tolerant buffers
Power supply from micro-USB, SPI connector or 2-pin connector
Dimensions: 85.6 x 54.1mm
RS Product Codes
901-5076 VM810C50-N FT810 EVE2 module
901-5073 VM810C50-D FT810 EVE2 module + 5in WVGA Touchscreen LCD Panel
901-4982 FT810Q-T FT810 chip, QFN48 package format
Related links
- Bridgetek VM816CU50A-D EVE Credit Card Board 5 in LCD Development Module With USB for BT816 Embedded Video Engine
- Bridgetek VM816C50A-D EVE Credit Card Board 5 in LCD Development Module With SPI for BT816 Embedded Video Engine
- Bridgetek VM810C50A-N FT810 Embedded Video Engine Credit Card (no display) 5.0 in TFT LCD Development Module With FT810
- Bridgetek VM800C43A-D FT800 Embedded Video Engine (EVE) Credit Card 4.3 in LCD Adapter Board
- Bridgetek VM816CU50A-N EVE Credit Card Board (no display) 5.0 in LCD Development Module With USB for BT816 EVE
- Bridgetek VM816C50A-N EVE Credit Card Board (no display) 5.0 in LCD Development Module With SPI for BT816 EVE
- Bridgetek VM800C43A-N, FT800 EVE Credit Card Resistive Touch Screen Evaluation Module
- Bridgetek ME812AU-WH50R FT812 Embedded Video Engine (EVE) 5 in LCD Development Module With FT4222H USB to SPI bridge for
