RS PRO, FT, Toslink, PC Multimode Simplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss
- RS Stock No.:
- 898-7618
- Distrelec Article No.:
- 304-51-306
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$18.41
(exc. GST)
$20.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.41 |
| 10 - 24 | $17.49 |
| 25 - 49 | $16.59 |
| 50 - 249 | $15.75 |
| 250 + | $14.94 |
*price indicative
- RS Stock No.:
- 898-7618
- Distrelec Article No.:
- 304-51-306
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Adapter | |
| Series | FT | |
| Connector Type | Toslink | |
| Connector Polish | PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 9/125 μm | |
| Insertion Loss | 2dB | |
| Buffer Diameter | 900μm | |
| Jacket Diameter | 2.2mm | |
| Minimum Operating Temperature | -20°C | |
| Colour | Black | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Adapter | ||
Series FT | ||
Connector Type Toslink | ||
Connector Polish PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 9/125 μm | ||
Insertion Loss 2dB | ||
Buffer Diameter 900μm | ||
Jacket Diameter 2.2mm | ||
Minimum Operating Temperature -20°C | ||
Colour Black | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO XLR Format Fiber Optic Connectors
Brought to you under the trusted RS Brand, this fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.
Features and Benefits
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
Available in this Range
• Stock No. 898-7609 is an FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 898-7618 is an FT TOSLINK Feed Through Connector
• Stock No. 874-1207 is an FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1245 is an FT LC DUPLEX SM Feed Through Connector
• Stock No. 874-1201 is an FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1254 is an FT LC DUPLEX MM Feed Through Connector
• Stock No. 874-1210 is an FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1257 is an FT SC SIMPLEX SM Feed Through Connector
• Stock No. 874-1213 is an FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1251 is an FT SC SIMPLEX MM Feed Through Connector
Related links
- RS PRO Toslink 2dB Insertion Loss
- RS PRO Toslink 2dB Insertion Loss
- RS PRO SC 2dB Insertion Loss
- RS PRO Toslink 0.3dB Insertion Loss
- RS PRO Jack Toslink 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO Jack Toslink 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO Jack Toslink 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO Jack Toslink 9/125 μm Fibre Size, 2dB Insertion Loss
