RS PRO, FT, Toslink, PC Multimode Simplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss

Bulk discount available

Subtotal (1 unit)*

$17.30

(exc. GST)

$19.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 30 March 2026
  • Plus 30 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$17.30
10 - 24$16.44
25 - 49$15.62
50 - 249$14.87
250 +$14.13

*price indicative

RS Stock No.:
898-7609
Distrelec Article No.:
304-51-304
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

FT

Product Type

Fibre Optic Adapter

Connector Type

Toslink

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

9/125 μm

Insertion Loss

2dB

Buffer Diameter

900μm

Jacket Diameter

2.2mm

Minimum Operating Temperature

-20°C

Colour

Black

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO XLR Format Fiber Optic Connectors


Brought to you under the trusted RS Brand, this fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.

Features and Benefits


• Fits a standard XLR cutout

• Can be mounted from front or back

• Low rear profile ensures space saving

Available in this Range


• Stock No. 898-7609 is an FT TOSLINK Feed Through Connector with countersunk screw holes.

• Stock No. 898-7618 is an FT TOSLINK Feed Through Connector

• Stock No. 874-1207 is an FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.

• Stock No. 874-1245 is an FT LC DUPLEX SM Feed Through Connector

• Stock No. 874-1201 is an FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.

• Stock No. 874-1254 is an FT LC DUPLEX MM Feed Through Connector

• Stock No. 874-1210 is an FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.

• Stock No. 874-1257 is an FT SC SIMPLEX SM Feed Through Connector

• Stock No. 874-1213 is an FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.

• Stock No. 874-1251 is an FT SC SIMPLEX MM Feed Through Connector

Related links