RS PRO CTB9202 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 897-1159
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
$23.42
(exc. GST)
$25.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 120 unit(s) ready to ship
- Plus 1,690 unit(s) ready to ship from another location
- Plus 2,040 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.342 | $23.42 |
| 20 - 90 | $2.304 | $23.04 |
| 100 - 240 | $2.245 | $22.45 |
| 250 - 1240 | $2.196 | $21.96 |
| 1250 + | $1.761 | $17.61 |
*price indicative
- RS Stock No.:
- 897-1159
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 250V | |
| Length | 10mm | |
| Depth | 15mm | |
| Width | 18.2mm | |
| Series | CTB9202 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 250V | ||
Length 10mm | ||
Depth 15mm | ||
Width 18.2mm | ||
Series CTB9202 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
RS PRO 2-pin PCB Terminal Block, 5 mm Pitch
Choose this terminal block from RS PRO to secure wires together on your printed circuit board (PCB). It's commonly used for grounding, which ensures the noise-free operation of your electronic devices.
This PCB block features two pins, so it's compact and easy to build modular systems with multiple configurations. The mouldings are polarised to make it easier to mate wires correctly. This allows for faster quality checks during industrial manufacturing. Additionally, the unit is pluggable so installation is quick and simple.
The unit features rising clamps that ensure tight solder-free connections with high contact forces for reliable transmission of signals. The feature also ensures increased resistance to rust and corrosion. The terminal block is made from UL94-V0 flame-retardant polyamide which doesn't drip easily in case of fire, so it prevents severe secondary damage to your electronics.
Features and Benefits
• Right angle body orientation
• Green colour
• Current rating of 15 A
• Dimensions of 15 (depth) x 10 (length) x 18.2 (width) mm
• Female gender
• Polyamide material
• Through-hole mounting type
• Two contacts
• One row
• Pitch of 5 mm
• Screw termination method
• Plug type
• Voltage rating of 300 V
Related links
- RS PRO 2 Way Plug Screw Termination
- RS PRO 2 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 2 Way Header Screw Termination
- RS PRO 2 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 2 Way Plug, Free Hanging (In Line)
- RS PRO 9 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 6 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 7 Way Pluggable Terminal Block Through Hole, Screw Termination
