- RS Stock No.:
- 897-0929
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 897-0929
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Double Decker PCB Terminal Blocks
5mm pitch PCB teminal blocks with a double decker / double level design, a double interlock method for increased strength and professional rising clamp terminals. These 5mm double decker PCB terminal blocks are made from green UL94-V0 flame retardant PA with M2.5 steel zinc plated screws, guided pin alignment and a 0.3-3.3mm2 (22-12 AWG) cable entry.
Stock number 897-0910 has a 2 x 2 pole configuration
Stock number 897-0929 has a 2 x 3 pole configuration
Stock number 897-0910 has a 2 x 2 pole configuration
Stock number 897-0929 has a 2 x 3 pole configuration
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V |
Material | Polyamide |
Width | 22mm |
Depth | 25.2mm |
Length | 17.5mm |
Related links
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 2.54mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5.08mm Pitch 2-Row, Screw Termination
- RS PRO PCB Terminal Block 3.81mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.62mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 10mm Pitch 1-Row, Screw Termination