Schneider Electric For Use With ITA
- RS Stock No.:
- 896-8639
- Mfr. Part No.:
- CCT15950
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,589.83
(exc. GST)
$1,748.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,589.83 |
*price indicative
- RS Stock No.:
- 896-8639
- Mfr. Part No.:
- CCT15950
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Programming Kit | |
| For Use With | ITA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Programming Kit | ||
For Use With ITA | ||
- COO (Country of Origin):
- DE
Schneider Electric Acti 9- Accessories for ITA Series
Accessories for use with Schneider Electric ITA series products.
Programming Kit (896-8639)
- Contents:
1 x USB Cable 1.5m
1 X CD-ROM
1 x programming device
Memory Key (896-8632)
- Compatible with ITA programming kit & ITA year time switch
GPS Antenna (896-8636)
- Wall mounted
- For outdoor installation
- LED flash on reception activity
- IP54 protection
Related links
- Schneider Electric For Use With ITA
- Schneider Electric Memory Key For Use With ITA
- Schneider Electric GPS Antenna For Use With ITA
- Schneider Electric Built-In Light Sensor For Use With Multi 9
- Schneider Electric Programming Device Kit For Use With IHP, IC
- Schneider Electric Wall Mounted Light Sensor For Use With Multi 9
- Schneider Electric Switchboard Cell For Use With Acti9 Acti9 IC IC2000 Twilight Switch
- Schneider Electric Memory Key

