Schneider Electric Programming Device Kit For Use With IHP, IC

Subtotal (1 unit)*

$1,164.23

(exc. GST)

$1,280.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,164.23

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
896-8626
Mfr. Part No.:
CCT15860
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Programming Kit

Accessory Type

Programming Device Kit

For Use With

IHP, IC

Standards/Approvals

No

Series

Acti9

COO (Country of Origin):
DE

Schneider Electric Acti 9- Accessories for IHP+ & IC Series


Accessories for use with Schneider Electric IHP+, IC100K & IC Astro Series products.

Programming Kit (896-8626)

- Contents:

1 x USB cable (2m)

1 x memory key

1 x CD-ROM

1 x programming device

Memory Cartridge (896-8620)

- Front face mounting

- For saving and duplicating programs

- EEPROM memory

Related links