Molex 73415 Series PCB Female MCX, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 896-7462
- Distrelec Article No.:
- 304-62-731
- Mfr. Part No.:
- 73415-0961
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$6.27
(exc. GST)
$6.896
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 30 March 2026
- Plus 80 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $3.135 | $6.27 |
| 20 - 38 | $3.06 | $6.12 |
| 40 + | $3.015 | $6.03 |
*price indicative
- RS Stock No.:
- 896-7462
- Distrelec Article No.:
- 304-62-731
- Mfr. Part No.:
- 73415-0961
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Cable Type | RG178 | |
| Size | Miniature | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | 73415 | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MCX | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Cable Type RG178 | ||
Size Miniature | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series 73415 | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
Molex 73415 Series MMCX 50 Ohm RF Coaxial PCB Jack Receptacles
MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection. These MMCX microminiature RF coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of mounting options and orientations. Stock numbers 759-5306 and 896-7462 are edge mount PCB SMT jacks with leads that are orientated towards the feed holes.
Typical applications for these MMCX microminiature 50 ohm RF coaxial jacks include wireless and PCS devices, telecommunications, GPS receivers and consumer electronics.
Molex MMCX RF Coaxial Connectors
The Molex range of microminiature MMCX Connectors are lightweight and suitable for applications where dense populations with size and weight limitations are required. The MMXC snap-on design provides mechanical stability via the continuous outer conductor.
Related links
- Molex 73415 Series PCB Female MCX Right Angle Body Solder
- Molex 73415 Series PCB Female MCX Straight Body Solder
- Molex 73415 Series PCB Female SMP Right Angle Body Solder
- Molex 73415 Series Edge Female MCX Right Angle Body Solder
- Molex 73415 Series Through Hole Female MCX Right Angle Body Solder
- Molex 73415 Series PCB Male MCX Straight Body Solder
- Molex 73415 Series Surface Mount Female MCX Straight Body Solder
- Molex 73415 Series PCB Female MCX Straight Body Cable
