- RS Stock No.:
- 213-5721
- Mfr. Part No.:
- 734154491
- Brand:
- Molex
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10.98
(exc. GST)
$12.08
(inc. GST)
Units | Per unit |
1 - 4 | $10.98 |
5 - 9 | $10.66 |
10 - 14 | $10.31 |
15 - 19 | $10.11 |
20 + | $9.90 |
- RS Stock No.:
- 213-5721
- Mfr. Part No.:
- 734154491
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Molex 734154491 is a MCX plug, with straight orientation for RG-179 cable, it also has a gold (Au) plating.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Cable |
Body Orientation | Straight |
Bulkhead | No |
Polarity | Normal |
Series | 73415 |