Delphi, Metri-Pack 630 Female Socket

Bulk discount available

Subtotal (1 pack of 50 units)*

$31.50

(exc. GST)

$34.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
  • Plus 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450$0.63$31.50
500 - 1200$0.615$30.75
1250 - 2450$0.601$30.05
2500 - 4950$0.588$29.40
5000 +$0.577$28.85

*price indicative

RS Stock No.:
896-1809
Mfr. Part No.:
12020156
Brand:
Delphi
Find similar products by selecting one or more attributes.
Select all

Brand

Delphi

Product Type

Automotive Connector Terminal

Sub Type

Socket

Series

Metri-Pack 630

Gender

Female

Contact Plating

Tin

Contact Material

Brass

Standards/Approvals

No

Diameter

6.5 mm

Length

20.4mm

COO (Country of Origin):
MX

Delphi Metri-Pack 630 Female Unsealed Terminals


A range of unsealed female terminals designed for use with the Metri-Pack 630 automotive connectors. The terminals are made from tinned brass with tin plating.

Stock number 896-1809 is for use with a cable range of 0.50 to 0.75mm²

Stock number 896-1805 is for use with a cable range of 1.00 to 2.00mm²

Stock number 896-1802 is for use with a cable range of 3.00 to 5.00mm²

Delphi Metri-Pack 630 Series Automotive Connectors


Related links