Delphi, Metri-Pack 630 Automotive Connector Socket 5 Way, Crimp Termination
- RS Stock No.:
- 896-1773
- Mfr. Part No.:
- 12065685
- Brand:
- Delphi
446 In AU stock for next working day delivery
740 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$32.665
(exc. GST)
$35.931
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $32.665 | $65.33 |
20 - 98 | $31.885 | $63.77 |
100 + | $26.24 | $52.48 |
*price indicative
- RS Stock No.:
- 896-1773
- Mfr. Part No.:
- 12065685
- Brand:
- Delphi
Technical data sheets
Legislation and Compliance
Product Details
Delphi Metri-Pack 630 Sealed Female Automotive Connectors
From Delphi, a range of robust female housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.
Delphi Metri-Pack 630 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 3 |
Current Rating | 46A |
Mounting Type | Cable Mount |
Series | Metri-Pack 630 |
Colour | Black |
Termination Method | Crimp |
Height | 41.3mm |
Width | 34.7mm |
Housing Material | PA 6 |
Depth | 31.5mm |
Contact Material | Tin Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
Related links
- Delphi, Metri-Pack 630 Automotive Connector Socket 5 Way, Crimp Termination
- Delphi, Metri-Pack 630 Automotive Connector Socket 2 Way, Crimp Termination
- Delphi, Metri-Pack 630 Automotive Connector Socket 4 Way, Crimp Termination
- Delphi, Metri-Pack 630 Automotive Connector Socket 3 Way, Crimp Termination
- Delphi, Metri-Pack 630 Automotive Connector Plug 2 Way, Crimp Termination
- Delphi, Metri-Pack 630 Automotive Connector Plug 3 Way, Crimp Termination
- Delphi, Metri-Pack 280 Automotive Connector Socket 5 Way, Crimp Termination
- Delphi Metri-Pack 630 Automotive Connector Backshell Fuse Cover, 12033731