- RS Stock No.:
- 896-1685
- Mfr. Part No.:
- 15363934
- Brand:
- Delphi
300 In AU stock for next working day delivery
100 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.175
(exc. GST)
$0.193
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | $0.175 | $17.50 |
1000 - 2400 | $0.17 | $17.00 |
2500 - 4900 | $0.164 | $16.40 |
5000 - 9900 | $0.159 | $15.90 |
10000 + | $0.155 | $15.50 |
*price indicative |
- RS Stock No.:
- 896-1685
- Mfr. Part No.:
- 15363934
- Brand:
- Delphi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Delphi Metri-Pack 150 Sealed Crimp Terminals for Automotive Connectors
A range of Metri-Pack 150 sealed crimp terminals for the Metri-Pack 150 range of sealed automotive connectors.
Stock numbers 801-0951 (female) and 801-0963 (male) are for use with a cable range of 0.50 to 0.35mm2
Stock number 801-0960 (male) is for use with a cable range of 0.80 to 0.50mm2
Stock number 801-0957 (female) is for use with a cable range of 0.5 to 1.00mm²
Stock number 896-1685 (female) is for use with a cable range of 0.5 to 1.00mm²
Stock number 896-1694 (male) is for use with a cable range of 0.5 to 1.00mm²
Stock numbers 801-0951 (female) and 801-0963 (male) are for use with a cable range of 0.50 to 0.35mm2
Stock number 801-0960 (male) is for use with a cable range of 0.80 to 0.50mm2
Stock number 801-0957 (female) is for use with a cable range of 0.5 to 1.00mm²
Stock number 896-1685 (female) is for use with a cable range of 0.5 to 1.00mm²
Stock number 896-1694 (male) is for use with a cable range of 0.5 to 1.00mm²
Delphi Metri-Pack 150 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Secondary Lock |
For Use With | Automotive Connectors |
Series | Metri-Pack 150 |
Gender | Female |
Related links
- Delphi, Metri-Pack Cable Seal
- Delphi, Metri-Pack 280 Female
- Delphi Crimp Termination
- Delphi, Metri-Pack 150 Female
- Delphi, Metri-Pack 150 Male
- Delphi, Metri-Pack 280 Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack Male
- Delphi, Metri-Pack 150 Secondary Lock for use with Automotive Connectors