Hirose HIF3H Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 896-1130
- Mfr. Part No.:
- HIF3H-10P-2.54W
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-1130
- Mfr. Part No.:
- HIF3H-10P-2.54W
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | HIF3H | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating | 300 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series HIF3H | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 3A | ||
Voltage Rating 300 V ac | ||
- COO (Country of Origin):
- JP
Hirose 2.54mm HIF3H Board to Board PCB Pin Header
HIF3FH series 2.54mm PCB board to board shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3FH series PCB board to board pin headers are available as right angle or vertical PCB mount, a wire wrap termination version is also available (stock number 896-1130) Typical applications for these HIF3F board to board PCB headers include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Related links
- Hirose HIF3H Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose HIF3H Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 2500 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 303 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
