RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard
- RS Stock No.:
- 891-9031
- Distrelec Article No.:
- 303-91-280
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$15.95
(exc. GST)
$17.54
(inc. GST)
Add 4 units to get free delivery
In Stock
- 37 unit(s) ready to ship
- Plus 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.95 |
| 10 - 49 | $15.78 |
| 50 + | $12.96 |
*price indicative
- RS Stock No.:
- 891-9031
- Distrelec Article No.:
- 303-91-280
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type K Thermocouple | |
| Application | Miniature Quickwire Connector | |
| Connector Type | Flat Pin | |
| Plug/Socket | Plug & Socket | |
| Connection Gender | Male-Female | |
| Thermocouple Type | K | |
| Connector Size | Miniature | |
| Probe Diameter | 4mm | |
| Minimum Temperature | -35°C | |
| Maximum Temperature | 220°C | |
| Standards Met | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type K Thermocouple | ||
Application Miniature Quickwire Connector | ||
Connector Type Flat Pin | ||
Plug/Socket Plug & Socket | ||
Connection Gender Male-Female | ||
Thermocouple Type K | ||
Connector Size Miniature | ||
Probe Diameter 4mm | ||
Minimum Temperature -35°C | ||
Maximum Temperature 220°C | ||
Standards Met IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO IEC Thermocouple Connector for use with Type K Thermocouple, Miniature
This Type K miniature thermocouple plug from RS PRO allows you to transmit temperature readings quickly and efficiently. It has an in-line socket connector for quick termination – simply push in the wires and tighten the screws. The polarised contacts ensure you always connect it correctly. All mini connectors have flat plug pins, while the standard connectors are fitted with solid round pins.
Type K connectors are extremely versatile and can be used with many different applications and at a broad range of temperatures. The tough housing is made from glass-filled thermoplastic, which is impact resistant and able to withstand temperatures of up to +220°C.
This plug is colour-coded green in accordance with IEC (International Electrotechnical Commission) standards to help identify and match thermocouple connectors to the correct wire and sensors. The product also meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards for safe electrostatic discharge.
Type K connectors are extremely versatile and can be used with many different applications and at a broad range of temperatures. The tough housing is made from glass-filled thermoplastic, which is impact resistant and able to withstand temperatures of up to +220°C.
This plug is colour-coded green in accordance with IEC (International Electrotechnical Commission) standards to help identify and match thermocouple connectors to the correct wire and sensors. The product also meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards for safe electrostatic discharge.
Features and Benefits
• Type K thermocouple connector
• Quick 'jab-in' connection enables rapid termination
• Miniature quickwire connector
• Plug and socket
• Polarity and thermocouple type clearly marked on housings
• Accepts thermocouple cable up to 4 mm in diameter
• Maximum continuous temperature of +220°C
• Dimensions 220 mm x 120 mm x 250 mm
• Compatible with other makes of equivalent connectors
• Colour coded in accordance with IEC specification
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
• RoHS (Restriction of Hazardous Substances) compliant
• Quick 'jab-in' connection enables rapid termination
• Miniature quickwire connector
• Plug and socket
• Polarity and thermocouple type clearly marked on housings
• Accepts thermocouple cable up to 4 mm in diameter
• Maximum continuous temperature of +220°C
• Dimensions 220 mm x 120 mm x 250 mm
• Compatible with other makes of equivalent connectors
• Colour coded in accordance with IEC specification
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Related links
- RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Panel for Use with Type K Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Miniature PCB Socket Connector for Use with Type K Thermocouple IEC, RoHS Compliant
- RS PRO Miniature Thermocouple Connector for Use with Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type N Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type CU Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type E Thermocouple IEC, RoHS Compliant Standard
