RS PRO Thermocouple Connector for Use with Type K Thermocouple, ANSI, RoHS Compliant Standard

Bulk discount available

Subtotal (1 unit)*

$19.13

(exc. GST)

$21.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
  • Plus 1,220 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.13
10 - 49$18.96
50 +$15.60

*price indicative

RS Stock No.:
891-9016
Distrelec Article No.:
304-07-283
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

Product Type

Thermocouple Connector

For Use With

Type K Thermocouple

Standards/Approvals

ANSI, RoHS Compliant

RS PRO ANSI Thermocouple Connector for use with Type K Thermocouple, Miniature


This miniature thermocouple plug and socket from RS PRO is an accurate and convenient way to connect temperature-sensing components. You can use these connectors to make a chain from the tip of the temperature sensor to the host computer or meter. The male plug offers a quick, safe option if you need to replace a thermocouple and is strong enough to withstand temperatures up to +220˚C.

This plug and socket set has two flat pins. Designed to be used together with Type K thermocouples, the pair's yellow, ANSI-specification colour coding allows for quick and easy identification. The polarised contacts safeguard against incorrect connection. Supplied as a pair, this product can be used to connect thermocouple probes or wire terminals to extension or compensating cables.

Thermocouple temperature sensors are suitable for general purpose use and for a wide range of applications. You'll find them in kilns, diesel engines and thermostats.

Features and Benefits


• Miniature thermocouple plug and socket

• Supplied as a pair

• For use with Type K thermocouples

• Colour-coded as yellow in accordance with ANSI specification

• In-line connector type

• Maximum operating temperature of +220°C

• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Small Pack Size:891-9016
Large Pack Size:262-3148

Related links