Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30 V ac, 60V dc, 32A, Nickel

Subtotal (1 pack of 5 units)*

$15.72

(exc. GST)

$17.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.144$15.72

*price indicative

RS Stock No.:
884-9061
Distrelec Article No.:
304-44-801
Mfr. Part No.:
972518101
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Banana Plug

Colour

Red

Gender

Male

Current

32A

Termination Method

Solder

Voltage

30, 60V ac

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

60mm

Connector Type

Banana Jack

Contact Material

Beryllium Copper Alloy, Brass

Insulation Material

Plasticised Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
DE

LAS 30 CAT I Shatter Proof Test Plugs


Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer diameter of 4.2mm. The LAS 30 test plugs feature gold, or nickel plated brass contacts, and copper beryllium contact spring.

Features and Benefits:

• Rated current 32A

• CAT I

• PVC-P housing

• Spring loaded pin

Note

Stock numbers 884-9052 , 884-9061 and 884-9064 are nickel plated variants.

Related links