Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, 32A, 1000V ac/dc, Nickel Plating
- RS Stock No.:
- 787-2502
- Mfr. Part No.:
- 932200101
- Brand:
- Hirschmann Test & Measurement
22 In AU stock for next working day delivery
115 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $20.60
You pay
$17.51
(exc. GST)
$19.26
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $17.51 |
10 - 24 | $17.29 |
25 - 49 | $16.70 |
50 + | $16.22 |
- RS Stock No.:
- 787-2502
- Mfr. Part No.:
- 932200101
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
KST S WS, CAT II 4mm Safety Insulated Jumper Plug
Hirschmann Test and Measurement KST S WS 4mm insulated jumper plug with shatter-proof insulated sleeve. These CAT II, CAT III 4mm jumper plugs feature spring-loaded plugs and unsprung sockets for onward connection capability and nickel plated brass contacts, the sockets and plugs are connected by a contact bridge.
Rated voltage 1000 VAC/DC
Rated Current 32A
CAT II (600 VAC/DC, CAT III)
Rated Current 32A
CAT II (600 VAC/DC, CAT III)
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Voltage Rating | 1000V ac/dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 52.2mm |
Type | Banana Plug |
Contact Material | Beryllium Copper, Brass |
Insulation Material | Polyamide |
Related links
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Grey Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...