HENSEL, ENYCASE DK Terminal Support for use with DK KL 04, Terminals DK KL 02
- RS Stock No.:
- 884-2354
- Mfr. Part No.:
- DKKH04
- Brand:
- HENSEL
Subtotal (1 unit of 25 units)*
$13.575
(exc. GST)
$14.925
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Each* |
|---|---|---|
| 25 + | $0.543 | $13.58 |
*price indicative
- RS Stock No.:
- 884-2354
- Mfr. Part No.:
- DKKH04
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Terminal Support | |
| For Use With | DK KL 04, Terminals DK KL 02 | |
| Series | ENYCASE DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Terminal Support | ||
For Use With DK KL 04, Terminals DK KL 02 | ||
Series ENYCASE DK | ||
Related links
- HENSEL DK KL 06, Terminals DK KL 02
- HENSEL, ENYCASE DK Polyamide Terminal Support for use with Terminal DK KL 02
- HENSEL DK Series Terminal Block 1.5-4 mm² Wire, 20A Clamp
- HENSEL ENYCASE DK Series Grey Polycarbonate Junction Box IEC 60754-2 130 mm 77 mm
- HENSEL ENYCASE DK Series Black Polycarbonate Junction Box IEC 60754-2 225 mm 122 mm
- HENSEL ENYCASE DK Series Grey Polycarbonate Junction Box IEC 60754-2 93 mm 62 mm
- HENSEL DK Series Terminal Block 1.5 to 6 mm² Wire, 32A Clamp
- HENSEL DK Series Terminal Block 1.5-10 mm² Wire, 40A Clamp
