HENSEL DK Series Non-Fused Terminal Block, 5-Way, 35mm², 6 mm² Wire, 102A Screw
- RS Stock No.:
- 884-2344
- Mfr. Part No.:
- DKKS25
- Brand:
- HENSEL
Subtotal (1 unit)*
$158.93
(exc. GST)
$174.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.93 |
*price indicative
- RS Stock No.:
- 884-2344
- Mfr. Part No.:
- DKKS25
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 5 | |
| Current | 102A | |
| Wire Size | 35, 6mm² | |
| Mount Type | Screw | |
| Fused | No | |
| Material | Copper | |
| Voltage | 690V | |
| Wire Protection | No | |
| Colour | White | |
| Series | DK | |
| Termination Type | Screw | |
| Gender | Female | |
| Enclosed | Yes | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 5 | ||
Current 102A | ||
Wire Size 35, 6mm² | ||
Mount Type Screw | ||
Fused No | ||
Material Copper | ||
Voltage 690V | ||
Wire Protection No | ||
Colour White | ||
Series DK | ||
Termination Type Screw | ||
Gender Female | ||
Enclosed Yes | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Rated connecting capacity: 6-35 mm², Cu
Terminal with 2 clamping units per pole
5-pole per pole 6 x 6 mm² r / f, 4 x 10 mm² r / f, 4 x 16 mm² s / f, 4 x 25 mm² s / f, 2 x 35 mm² s / f
Current carrying capacity: 102 A
For insertion in cable junction boxes
DK 25...., KF 25...., EB 25..
Complete with fixing elements
Hensel ENYCASE DK Cable Junction Box, IP66 / IP67
The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.
Cable entry via knockouts
Saltwater protected
Suitable for offshore applications
Lid secured quickly by quarter turn of captive screw
Multi-level knockouts for different sized cable glands
All terminals have 2 clamping units per pole
Terminals are positioned high to provide more space for wiring
External brackets for fastening are included
IP66 / IP67 ingress protection
IK09 protection against mechanical load
Halogen and silicone free
Flame retardant and self-extinguishing polycarbonate
Two colours available, black (RAL 9011) or grey (RAL 7035)
Terminals
Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307
Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300
Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304
Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313
Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316
Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310
Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329
Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322
Terminal Supports
Stock no. 884-2350, for use with 884-2326
Stock no. 884-2354, for use with 884-2326 & 884-2335
Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338
Note
Terminals must be purchased separately.
Terminal supports are only required for stock nos. 884-2326, 884-2335 & 884-2338, they are not required for the larger terminals which come complete with fixing elements.
Terminal supports are only required for stock nos. 884-2326, 884-2335 & 884-2338, they are not required for the larger terminals which come complete with fixing elements.
Approvals
VDE.
Standards
IEC 60 670-22, Russian Maritime Register of Shipping (letter no. 250-A-1180-108795).
Related links
- HENSEL DK Series Non-Fused Terminal Block 6 to 25 mm² Wire, 102A Screw
- HENSEL DK Series Non-Fused Terminal Block 16 to 50 mm² Wire, 150A Screw
- HENSEL DK Series Non-Fused Terminal Block 16 to 35 mm² Wire, 125A Screw
- HENSEL DK Series Non-Fused Terminal Block 32A Screw Down Termination
- HENSEL DK Series Non-Fused Terminal Block 2.5 to 16 mm² Wire, 63A Screw
- HENSEL DK Series Non-Fused Terminal Block 40A Screw Down Termination
- HENSEL DK Series Non-Fused Terminal Block 20A Screw Down Termination
- HENSEL DK Series Terminal Block 1.5 to 6 mm² Wire, 32A Clamp
